Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHSMC-C110.
Order Code8554498RL
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMC-C110.
Order Code8554498RL
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size-
Forward Current If20mA
Forward Voltage1.9V
Wavelength Typ626nm
Luminous Intensity95mcd
Viewing Angle130°
Lens ShapeDome
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
Alternatives for HSMC-C110.
1 Product Found
Product Overview
The HSMC-C110 is a high performance red Chip LED with untinted/non-diffused lens, made of AlInGaP. The AlInGaP material has a very high luminous efficiency, capable of producing high light output over a wide range of drive currents. This LED comes in side emitting package and compatible with IR soldering process.
- High brightness AlInGaP material
- Small size
- Industry standard footprint
- Diffused optics
Applications
LED Lighting, Signalling
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
LED Case Size
-
Forward Voltage
1.9V
Luminous Intensity
95mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (08-Jul-2021)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
626nm
Viewing Angle
130°
Product Range
TUK SGACK902S Keystone Coupler
MSL
MSL 2A - 4 weeks
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001