Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHSMF-C155
Order Code2497384
Your Part Number
Technical Datasheet
18,000 In Stock
Need more?
18000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.410 (CNY1.5933) |
| 9000+ | CNY1.290 (CNY1.4577) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY4,230.00 (CNY4,779.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMF-C155
Order Code2497384
Technical Datasheet
LED ColourGreen, Red
LED MountingSMD
Bulb Size-
Viewing Angle170°
Lens ShapeRectangular
Forward Current / ColourR 20mA, G 20mA
Luminous Intensity / ColourR 10mcd, G 15mcd
Forward Voltage / ColourR 2.1V, G 2.2V
Wavelength / ColourR 626nm, G 572nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HSMF-C155 from Avago is a surface mount, untinted, diffused bicolour chip type LED. This bicolour LED is available as high efficiency red/green colour and made of GaP material. LED is designed in industry standard package of 3.2mm x 2.7mm for ease handling and use. The small size and wide viewing angle make this LED prime choice for push-button backlighting, symbol backlighting, status indicator and front panel indicators especially where space is of major concern.
- Forward voltage of 2.1V for red and 2.2V for green
- Forward current (If) is 20mA
- Luminous intensity of 10mcd for red and 15mcd for green
- Dominant wavelength of 626nm for red and 572nm for green
- Peak wavelength of 630nm for red and 570nm for green
- Viewing angle of 170°
- Operating temperature range from -40°C to 85°C
- Power dissipation of 65mW
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Colour
Green, Red
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 10mcd, G 15mcd
Wavelength / Colour
R 626nm, G 572nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Viewing Angle
170°
Forward Current / Colour
R 20mA, G 20mA
Forward Voltage / Colour
R 2.1V, G 2.2V
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001