Print Page
Image is for illustrative purposes only. Please refer to product description.
45,445 In Stock
Need more?
20 Delivery in 3-4 Business Days(Shanghai stock)
45425 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
50+ | CNY5.880 (CNY6.6444) |
250+ | CNY5.070 (CNY5.7291) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY588.00 (CNY664.44 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMM-A100-S00J1
Order Code4134448RL
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage3.4V
Wavelength Typ525nm
Luminous Intensity350mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HSMM-A100-S00J1 is a surface-mount LED Indicator has high reliability performance and is designed to work under a wide range of environmental conditions. This high reliability feature makes it ideally suited to be used under harsh interior automotive as well as interior signs application conditions.
- High brightness using InGaN dice technologies
- Compatible with IR solder reflow process
Applications
Automotive, Lighting, Automation & Process Control, Consumer Electronics, Industrial
Technical Specifications
LED Colour
Green
LED Case Size
PLCC-2
Forward Voltage
3.4V
Luminous Intensity
350mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
525nm
Viewing Angle
120°
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001