Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No1546310-8
Order Code7392436
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.690 (CNY83.2697) |
| 10+ | CNY52.290 (CNY59.0877) |
| 100+ | CNY39.560 (CNY44.7028) |
| 250+ | CNY36.520 (CNY41.2676) |
| 500+ | CNY34.770 (CNY39.2901) |
| 1000+ | CNY33.420 (CNY37.7646) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.69 (CNY83.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No1546310-8
Order Code7392436
Technical Datasheet
No. of Rows2 Row
Pitch Spacing14.3mm
Rated Current30A
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Rows
2 Row
Rated Current
30A
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
14.3mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075524