Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No2350397-2
Order Code3387829
Your Part Number
3,443 In Stock
Need more?
3443 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.140 (CNY21.6282) |
| 10+ | CNY13.870 (CNY15.6731) |
| 100+ | CNY10.230 (CNY11.5599) |
| 500+ | CNY9.300 (CNY10.509) |
| 1000+ | CNY8.450 (CNY9.5485) |
| 2500+ | CNY8.240 (CNY9.3112) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.14 (CNY21.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No2350397-2
Order Code3387829
Pitch Spacing5mm
Wire Size (AWG)26AWG to 12AWG
Conductor Area CSA3.31mm²
Product Range-
Technical Specifications
Pitch Spacing
5mm
Conductor Area CSA
3.31mm²
Wire Size (AWG)
26AWG to 12AWG
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003714