Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No284041-2
Order Code3217786
Your Part Number
Technical Datasheet
1,199 In Stock
Need more?
1199 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.610 (CNY21.0293) |
| 10+ | CNY13.490 (CNY15.2437) |
| 100+ | CNY9.900 (CNY11.187) |
| 500+ | CNY8.820 (CNY9.9666) |
| 1000+ | CNY8.310 (CNY9.3903) |
| 2500+ | CNY7.910 (CNY8.9383) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.61 (CNY21.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No284041-2
Order Code3217786
Technical Datasheet
Pitch Spacing5.08mm
Wire Size (AWG)30AWG to 12AWG
Rated Voltage300V
Technical Specifications
Pitch Spacing
5.08mm
Rated Voltage
300V
Wire Size (AWG)
30AWG to 12AWG
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004242