Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No6PCV-10-006
Order Code4688004
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 4830+ | CNY30.080 (CNY33.9904) |
Price for:Each
Minimum: 4830
Multiple: 4830
CNY145,286.40 (CNY164,173.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No6PCV-10-006
Order Code4688004
Technical Datasheet
Pitch Spacing9.53mm
No. of Rows1 Row
Rated Current10A
Rated Voltage300V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
9.53mm
Rated Current
10A
Product Range
-
No. of Rows
1 Row
Rated Voltage
300V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038556