Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoC-14432
Order Code1383463
Your Part Number
Technical Datasheet
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY289.340 (CNY326.9542) |
| 5+ | CNY278.310 (CNY314.4903) |
| 10+ | CNY243.230 (CNY274.8499) |
| 20+ | CNY238.690 (CNY269.7197) |
Price for:Each
Minimum: 1
Multiple: 1
CNY289.34 (CNY326.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoC-14432
Order Code1383463
Technical Datasheet
Cover TypeChassis Cover
Cover ColourAluminum
For Use With19" Rack
External Depth - Metric431.8mm
External Width - Metric406.4mm
External Width - Imperial16"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cover Type
Chassis Cover
For Use With
19" Rack
External Width - Metric
406.4mm
Product Range
-
Cover Colour
Aluminum
External Depth - Metric
431.8mm
External Width - Imperial
16"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.508259