Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY26.220 (CNY29.6286) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.22 (CNY29.63 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-1874-B
Order Code2762440
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric49.76mm
External Width - Metric74.73mm
External Depth - Metric134.67mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.959"
External Width - Imperial2.94"
External Depth - Imperial5.3"
Product Range-
Product Overview
CU-1874-B is a black utilibox style F plastic utility box.
- External dimension is 134.62x74.68x49.53mm, internal dimension is 127.25x67.31x44.45mm (LxWxD)
- ABS plastic
- UL 94-HB flammability rating
- Suggested service temperature of -40°C to +80°C
- Comes with close fitting interlocking lid and assembly hardware
- Provisions for mounting horizontal and vertical PCB
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
49.76mm
External Depth - Metric
134.67mm
Body Colour
Black
External Height - Imperial
1.959"
External Depth - Imperial
5.3"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
74.73mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.94"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113627