Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDEL-PT-11388-B
Order Code1618796
Product RangePlastibox Style Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY98.110 (CNY110.8643) |
5+ | CNY96.800 (CNY109.384) |
10+ | CNY95.480 (CNY107.8924) |
20+ | CNY94.160 (CNY106.4008) |
50+ | CNY92.840 (CNY104.9092) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.11 (CNY110.86 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDEL-PT-11388-B
Order Code1618796
Product RangePlastibox Style Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric142.7mm
External Width - Metric83mm
External Depth - Metric63mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial5.6"
External Width - Imperial3.25"
External Depth - Imperial2.48"
Product RangePlastibox Style Series
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
142.7mm
External Depth - Metric
63mm
Body Colour
Black
External Height - Imperial
5.6"
External Depth - Imperial
2.48"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
ABS
External Width - Metric
83mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.25"
Product Range
Plastibox Style Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133812