Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY70.230 (CNY79.3599) | 
| 10+ | CNY62.870 (CNY71.0431) | 
| 25+ | CNY57.900 (CNY65.427) | 
| 50+ | CNY45.740 (CNY51.6862) | 
| 100+ | CNY33.580 (CNY37.9454) | 
| 500+ | CNY22.890 (CNY25.8657) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY70.23 (CNY79.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDEL-DMB-4770-CB.
Order Code2316578
Technical Datasheet
Board TypePrototype Board
Board Material-
Hole Diameter1.3mm
External Height86.9mm
External Width32.8mm
Board Thickness1.6mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Board Type
Prototype Board
Hole Diameter
1.3mm
External Width
32.8mm
SVHC
No SVHC (23-Jan-2024)
Board Material
-
External Height
86.9mm
Board Thickness
1.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85340011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268