Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoEXN-23402-PCB
Order Code2888671
Board TypePrototype Board
Board MaterialSilicon
Hole Diameter1.3mm
External Height-
External Width53.3mm
Board Thickness1.6mm
Technical Specifications
Board Type
Prototype Board
Hole Diameter
1.3mm
External Width
53.3mm
SVHC
No SVHC (23-Jan-2024)
Board Material
Silicon
External Height
-
Board Thickness
1.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536