Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY23.390 (CNY26.4307) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.39 (CNY26.43 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHH-3641
Order Code2762460
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric21mm
External Width - Metric50.5mm
External Depth - Metric69.5mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.83"
External Width - Imperial1.99"
External Depth - Imperial2.74"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HH-3641 is a grabber style P plastic box.
- External dimension is 69.60x50.55x21.08mm, internal dimension is 50.04x36.07x20.07mm (LxWxD)
- Durable self-extinguishing ABS plastic material with UL94-V0 flammability rating
- Mar resistant textured surface
- Internal PCB mounting bosses
- Base is securely attached to the cover with four colour-matched screws
- Standard colour: black
- Hand-held plastic box is available with optional tilt stand, AA battery contact kit, and belt clip
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
21mm
External Depth - Metric
69.5mm
Body Colour
Black
External Height - Imperial
0.83"
External Depth - Imperial
2.74"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
50.5mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.99"
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216