Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
36 more incoming. You can reserve stock now
25 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY190.690 (CNY215.4797) |
5+ | CNY190.110 (CNY214.8243) |
10+ | CNY187.980 (CNY212.4174) |
20+ | CNY184.230 (CNY208.1799) |
Price for:Each
Minimum: 1
Multiple: 1
CNY190.69 (CNY215.48 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBF-32014
Order Code4337615
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric149.9mm
External Width - Metric180mm
External Depth - Metric180mm
IP RatingIP66
Body ColourGray
NEMA RatingNEMA 1, 2, 4, 4x
External Height - Imperial5.9"
External Width - Imperial7.1"
External Depth - Imperial7.08"
Product Range-
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
149.9mm
External Depth - Metric
180mm
Body Colour
Gray
External Height - Imperial
5.9"
External Depth - Imperial
7.08"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
180mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 4, 4x
External Width - Imperial
7.1"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.15668