Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY75.470 (CNY85.2811) |
5+ | CNY71.230 (CNY80.4899) |
10+ | CNY66.980 (CNY75.6874) |
20+ | CNY65.520 (CNY74.0376) |
50+ | CNY64.050 (CNY72.3765) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.47 (CNY85.28 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1323-DG
Order Code1703051
Product RangePN Series
Enclosure TypeJunction Box
Enclosure MaterialABS
External Height - Metric115.06mm
External Width - Metric89.92mm
External Depth - Metric55.12mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 1, 2, 3, 4, 4X, 12, 13
External Height - Imperial4.53"
External Width - Imperial3.54"
External Depth - Imperial2.17"
Product RangePN Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PN-1323-DG is an IP65 NEMA 4X box dark grey.
- External dimension is 115.06x89.92x55.12mm, internal dimension is 105.66x84.07x49.53mm (LxWxD)
- UL508A & NEMA 1, 2, 3, 4, 4x 12, and 13 enclosure specifications
- Designed to IP65 of IEC 529
- UL Listed (E194432 Vol 1)
- Wall mounting holes and cover attaching screws are outside the sealing area
- Most models have internal guide slots for mounting PCB assemblies vertically
- Internal bosses allow mounting of PCBs horizontally or for connection of terminals etc
- Threaded brass inserts
- Cover screws are M-4 stainless steel, non-magnetic and fasten into threaded brass inserts
- Gasket material: silicon sponge
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
115.06mm
External Depth - Metric
55.12mm
Body Colour
Grey
External Height - Imperial
4.53"
External Depth - Imperial
2.17"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
89.92mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 3, 4, 4X, 12, 13
External Width - Imperial
3.54"
Product Range
PN Series
Technical Docs (2)
Alternatives for PN-1323-DG
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85381000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1