Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,412.310 (CNY2,725.9103) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,412.31 (CNY2,725.91 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11080
Order Code4661505
Technical Datasheet
Enclosure TypePCB Box
Enclosure MaterialPolycarbonate
External Height - Metric254.5mm
External Width - Metric630mm
External Depth - Metric530mm
IP RatingIP67
Body ColourGray
NEMA RatingNEMA 1, 2, 4, 4x, 6
External Height - Imperial10"
External Width - Imperial24.8"
External Depth - Imperial20.87"
Product Range-
Technical Specifications
Enclosure Type
PCB Box
External Height - Metric
254.5mm
External Depth - Metric
530mm
Body Colour
Gray
External Height - Imperial
10"
External Depth - Imperial
20.87"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
630mm
IP Rating
IP67
NEMA Rating
NEMA 1, 2, 4, 4x, 6
External Width - Imperial
24.8"
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.072