Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoRM-14223
Order Code1336983
Product RangeRack Mount Aluminum Chassis Series
Your Part Number
Technical Datasheet
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,559.840 (CNY1,762.6192) |
| 5+ | CNY1,346.880 (CNY1,521.9744) |
| 10+ | CNY1,299.870 (CNY1,468.8531) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,559.84 (CNY1,762.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoRM-14223
Order Code1336983
Product RangeRack Mount Aluminum Chassis Series
Technical Datasheet
Rack U Height4U
Enclosure MaterialAluminum
Cabinet StyleRack Mount
External Height - Metric177.8mm
External Width - Metric483mm
External Depth - Metric559mm
External Height - Imperial7"
External Width - Imperial19"
External Depth - Imperial22"
Product RangeRack Mount Aluminum Chassis Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Rack U Height
4U
Cabinet Style
Rack Mount
External Width - Metric
483mm
External Height - Imperial
7"
External Depth - Imperial
22"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Aluminum
External Height - Metric
177.8mm
External Depth - Metric
559mm
External Width - Imperial
19"
Product Range
Rack Mount Aluminum Chassis Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.744