Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC3950BA
Order Code4126480
Product Range3900 Series
Your Part Number
Technical Datasheet
696 In Stock
Need more?
696 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY103.610 (CNY117.0793) |
| 5+ | CNY99.640 (CNY112.5932) |
| 10+ | CNY94.680 (CNY106.9884) |
| 20+ | CNY90.120 (CNY101.8356) |
| 50+ | CNY86.280 (CNY97.4964) |
Price for:Each
Minimum: 1
Multiple: 1
CNY103.61 (CNY117.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC3950BA
Order Code4126480
Product Range3900 Series
Technical Datasheet
Switch OperationOn-Off
Product Range3900 Series
Switch MountingPanel Mount
Contact Current Max20A
Switch TerminalsQuick Connect
Contact Voltage DC Nom-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switch Operation
On-Off
Switch Mounting
Panel Mount
Switch Terminals
Quick Connect
SVHC
No SVHC (25-Jun-2025)
Product Range
3900 Series
Contact Current Max
20A
Contact Voltage DC Nom
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.060829