Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXMBNI23FBF19ASC.
Order Code2802587
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,701.160 (CNY1,922.3108) |
| 5+ | CNY1,561.210 (CNY1,764.1673) |
| 10+ | CNY1,460.830 (CNY1,650.7379) |
| 25+ | CNY1,399.230 (CNY1,581.1299) |
| 50+ | CNY1,378.840 (CNY1,558.0892) |
| 100+ | CNY1,358.440 (CNY1,535.0372) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,701.16 (CNY1,922.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXMBNI23FBF19ASC.
Order Code2802587
Technical Datasheet
Sensor Connector SizeM23
Sensor Contact TypeSolder Socket
Connector CodingA Coded
Connector Body MaterialBrass Body
Current Rating8A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Connector Size
M23
Connector Coding
A Coded
Current Rating
8A
Sensor Contact Type
Solder Socket
Connector Body Material
Brass Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097524