Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXPSPE4031/2M/22
Order Code4531586
Product RangeBuccaneer 4000 Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY282.860 (CNY319.6318) |
| 5+ | CNY261.630 (CNY295.6419) |
| 10+ | CNY240.400 (CNY271.652) |
| 25+ | CNY225.350 (CNY254.6455) |
| 50+ | CNY214.600 (CNY242.498) |
| 100+ | CNY208.810 (CNY235.9553) |
Price for:Each
Minimum: 1
Multiple: 1
CNY282.86 (CNY319.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXPSPE4031/2M/22
Order Code4531586
Product RangeBuccaneer 4000 Series
LAN Category-
Connector to ConnectorSPE Buccaneer Plug to SPE Buccaneer Plug
Cable Construction-
Jacket ColourBlack
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeBuccaneer 4000 Series
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Technical Specifications
LAN Category
-
Cable Construction
-
Cable Length - Metric
2m
Product Range
Buccaneer 4000 Series
Connector to Connector
SPE Buccaneer Plug to SPE Buccaneer Plug
Jacket Colour
Black
Cable Length - Imperial
6.6ft
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001