Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoFX0416/S - 319557
Order Code319557
Your Part Number
Technical Datasheet
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.300 (CNY111.079) |
| 5+ | CNY81.540 (CNY92.1402) |
| 10+ | CNY75.230 (CNY85.0099) |
| 25+ | CNY68.800 (CNY77.744) |
| 50+ | CNY62.360 (CNY70.4668) |
| 200+ | CNY47.510 (CNY53.6863) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.30 (CNY111.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoFX0416/S - 319557
Order Code319557
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current16A
Fuse Size Held1/4" x 1", 6.3mm x 25.4mm, 8AG
Holder TerminalsQuick Connect, Screw
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FX0416S is a 16A/250V panel mount Cartridge Fuse Holder with black glass filled nylon body, brass/silver-plated contacts, nylon cap, polyester sleeve, solder lug termination and screw cap/screwdriver release fuse carrier. This fuse holder features protection category PC2 with integral protection against electric shock.
- 4W Maximum power dissipation (at 23°C)
- <gt/>10⁵MΩ at 500VDC Insulation resistance
- 4kV at 50Hz AC Breakdown
- <lt/>5mΩ Contact resistance
- -20 to 85°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1", 6.3mm x 25.4mm, 8AG
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (25-Jun-2025)
Fuse Current
16A
Holder Terminals
Quick Connect, Screw
Product Range
-
Voltage Rating VDC
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011355