Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoFX0458/1
Order Code3510414
Product RangeFX0458 Series
Technical Datasheet
117 In Stock
200 more incoming. You can reserve stock now
117 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY49.970 (CNY56.4661) |
5+ | CNY43.720 (CNY49.4036) |
10+ | CNY43.290 (CNY48.9177) |
20+ | CNY42.850 (CNY48.4205) |
50+ | CNY42.410 (CNY47.9233) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.97 (CNY56.47 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoFX0458/1
Order Code3510414
Product RangeFX0458 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current16A
Fuse Size Held5mm x 20mm
Holder TerminalsSolder Lug
No. of Fuses1Fuses
Product RangeFX0458 Series
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The FX0458/1 is a snap-fit to Panel-mount Fuseholder with solder tag termination and screw cap/screwdriver release fuse carrier. It has polyester body, nylon cap and silver-plated brass contacts.
- UL94V-0 Flammability rating
- Protection category PC2
- <gt/>10²MΩ @ 500VDC Insulation resistance
- <lt/>10mΩ Contact resistance
- -20 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (27-Jun-2024)
Fuse Current
16A
Holder Terminals
Solder Lug
Product Range
FX0458 Series
Voltage Rating VDC
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006