Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0413/06P/PC
Order Code8406600
Product RangeBuccaneer 400 Series
Your Part Number
Technical Datasheet
8 In Stock
100 more incoming. You can reserve stock now
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.970 (CNY120.8761) |
| 10+ | CNY101.620 (CNY114.8306) |
| 25+ | CNY99.610 (CNY112.5593) |
| 100+ | CNY97.600 (CNY110.288) |
| 250+ | CNY95.650 (CNY108.0845) |
| 500+ | CNY93.700 (CNY105.881) |
Price for:Each
Minimum: 1
Multiple: 1
CNY106.97 (CNY120.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0413/06P/PC
Order Code8406600
Product RangeBuccaneer 400 Series
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeBuccaneer 400 Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts6Contacts
Circular Connector Contact TypePCB Socket
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP68, IP69K
SVHCLead (25-Jun-2025)
Product Overview
The PX0413/06P/PC is a 6-pole rear panel-mount Circular Connector with pin-type gold-plated copper alloy contacts and pre-loaded PC pins. This Buccaneer 400 series plug has polyamide body mouldings, nitrile O-ring and panel sealing O-ring.
- Contact inserts are part of body moulding
- Scoop-proof contacts
- Pre-wired, over-moulded cable assemblies
- Single hole fixing
- Sealed to IP68 when mated
- The PX0413/06P/PC is supplied complete with pre-loaded gold plated contacts
Applications
Industrial, Power Management, Aerospace, Defence, Military
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Panel Mount Plug
Circular Connector Contact Type
PCB Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Copper Alloy
IP Rating
IP68, IP69K
Product Range
Buccaneer 400 Series
No. of Contacts
6Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007