Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0777/UTP
Order Code1172516
Product RangeBuccaneer
Technical Datasheet
103 In Stock
Need more?
103 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY156.540 (CNY176.8902) |
15+ | CNY151.120 (CNY170.7656) |
25+ | CNY150.680 (CNY170.2684) |
Price for:Each
Minimum: 1
Multiple: 1
CNY156.54 (CNY176.89 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0777/UTP
Order Code1172516
Product RangeBuccaneer
Technical Datasheet
Connector TypeRJ45
Connector Type A-
Connector Type B-
Product RangeBuccaneer
Convert From GenderPlug, Receptacle
Convert From Positions1Ways
Convert To GenderReceptacle, Plug
Convert To Positions1Ways
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PX0777/UTP is an in-line UTP Ethernet Buccaneer® Connector with glass filled polyamide body. The Ethernet Buccaneer provides a high degree of environmental sealing for in-line RJ45 connections. Supplied complete with unshielded coupler.
- IP68 Protection rating
- -20 to 70°C Operating temperature range
- Accepted cable size: 3.5-8mm With glands supplied: 3.5 - 5mm (Blue), 5 - 7mm (Green) and 6 - 8mm (Red)
Applications
Industrial
Technical Specifications
Connector Type
RJ45
Connector Type B
-
Convert From Gender
Plug, Receptacle
Convert To Gender
Receptacle, Plug
SVHC
No SVHC (27-Jun-2024)
Connector Type A
-
Product Range
Buccaneer
Convert From Positions
1Ways
Convert To Positions
1Ways
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048