Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0960
Order Code3136127
Your Part Number
Technical Datasheet
270 In Stock
725 more incoming. You can reserve stock now
270 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.480 (CNY64.9524) |
| 10+ | CNY51.700 (CNY58.421) |
| 100+ | CNY50.000 (CNY56.500) |
| 250+ | CNY45.570 (CNY51.4941) |
| 500+ | CNY41.130 (CNY46.4769) |
| 1000+ | CNY39.220 (CNY44.3186) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.48 (CNY64.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0960
Order Code3136127
Technical Datasheet
Accessory TypeDust Cap
For Use With900 Series Buccaneer Connectors
Connector Body MaterialNylon (Polyamide) Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PX0960 is a Sealing Cap made of nylon/polyamide. It maintains IP68 rating of unmated connectors with plastic straps. It is suitable for PX0911/xx/x and PXA911/xx/x Buccaneer® connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (25-Jun-2025)
For Use With
900 Series Buccaneer Connectors
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026