Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXMBNI23FBF12ASC.
Order Code2802586
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,607.300 (CNY1,816.249) |
| 5+ | CNY1,513.210 (CNY1,709.9273) |
| 10+ | CNY1,419.120 (CNY1,603.6056) |
| 25+ | CNY1,338.230 (CNY1,512.1999) |
| 50+ | CNY1,257.340 (CNY1,420.7942) |
| 100+ | CNY1,232.200 (CNY1,392.386) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,607.30 (CNY1,816.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXMBNI23FBF12ASC.
Order Code2802586
Technical Datasheet
Sensor Connector SizeM23
Sensor Connector GenderFemale
No. of Positions12 Positions
Connector CodingA Coded
Connector Body MaterialBrass Body
Contact PlatingGold
Current Rating8A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Connector Size
M23
No. of Positions
12 Positions
Connector Body Material
Brass Body
Current Rating
8A
Sensor Connector Gender
Female
Connector Coding
A Coded
Contact Plating
Gold
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041236