Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY180.340 (CNY203.7842) |
| 10+ | CNY166.280 (CNY187.8964) |
| 25+ | CNY153.490 (CNY173.4437) |
| 100+ | CNY139.020 (CNY157.0926) |
| 250+ | CNY130.350 (CNY147.2955) |
| 500+ | CNY129.510 (CNY146.3463) |
Product Information
Product Overview
The PXP6010/03P/ST/0507 is a 3-way thermo-plastic flexible Circular Cable Connector with screw terminal, pin contacts and white 5 to 7mm cable entry. This Buccaneer 6000 series plug combines the ease of use of a push/pull coupling mechanism with proven environmental sealing for signal and mains power. Designed and independently, it is ideal for applications where ingress of dust and water must be avoided and where ease of connection, space and appearance are important considerations.
- 30° Twist locking
- Polarisation and visual alignment features
- Suitable for a wide range of dust and water borne environments
- Lightweight, self-extinguishing material suitable for long-term outdoor use
- Aids the correct mating of connectors
- Robust, instant connections for harsh environments
- UL94V-0 Flammability rating
Applications
Industrial, Power Management, Aerospace, Defence, Military
Technical Specifications
Circular Industrial
Cable Mount Plug
Screw Pin
PBT (Polybutylene Terephthalate), PC (Polycarbonate) Body
Brass
Lead (25-Jun-2025)
Buccaneer 6000 Series
3Contacts
-
-
Nickel
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate