Print Page
Product Information
ManufacturerBURGESS
Manufacturer Part NoXCF3-Z1
Order Code7771703
Product RangeXC
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max10A
Contact Voltage DC Nom-
Product RangeXC
Contact Voltage AC Nom250VAC
Operating Force Max3N
SVHCNo SVHC (15-Jan-2019)
Alternatives for XCF3-Z1
1 Product Found
Product Overview
The XCF3-Z1 is a single-pole double-throw (SPDT) Snap-action Microswitch with screw terminals, CO circuit and plunger actuator. This side mount switch has silver contact switch, melamine-formaldehyde housing and POM plunger.
- Long mechanical and electrical life
- Change-over, NO, NC Functions
- Snap-action system with stainless steel tension spring
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
10A
Product Range
XC
Operating Force Max
3N
Microswitch Actuator
Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001787