Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part No25ET
Order Code1202332
Product RangeET
Technical Datasheet
7 In Stock
20 more incoming. You can reserve stock now
7 Delivery in 5-6 Business Days(UK stock)
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No25ET
Order Code1202332
Product RangeET
Technical Datasheet
Product RangeET
Fuse Current25A
Blow CharacteristicFast Acting
Fuse Size Metric17.1mm x 48mm
Fuse Size Imperial0.67" x 1.89"
Voltage Rating VDC690V
Voltage Rating VAC690V
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 25ET is a 25A/690VAC HRC High Speed Fuse with British BS-88 and bolted tag case. This ET-series stud-mount fuse features excellent cycling capability and DC performance. Low arc voltage and low energy let-through (I²t). Low watts loss. Designed for semiconductor protection.
- 7W Power loss
Applications
Safety, Power Management, Motor Drive & Control
Technical Specifications
Product Range
ET
Blow Characteristic
Fast Acting
Fuse Size Imperial
0.67" x 1.89"
Voltage Rating VAC
690V
Fuse Current
25A
Fuse Size Metric
17.1mm x 48mm
Voltage Rating VDC
690V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039