Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoTDC11 5A
Order Code540092
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Breaking Capacity Current AC-
Product Overview
The TDC11 series Cartridge Fuse made of glass body with electro-plated brass end caps. It used with HTB, HB, HHB, HFB and series 8000 fuse holders.
- Interrupting rating equals 10 times rated current
Applications
Safety, Industrial
Technical Specifications
Blow Characteristic
Time Delay
Fuse Size Imperial
1/4" x 1-1/4"
Fuse Size Metric
6.3mm x 32mm
Breaking Capacity Current AC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001678