Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoATP19SL3712B0SA03Q
Order Code3586800
Product RangeATP19 Series
Technical Datasheet
229 In Stock
Need more?
229 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY287.560 (CNY324.9428) |
| 5+ | CNY242.530 (CNY274.0589) |
| 10+ | CNY197.490 (CNY223.1637) |
| 20+ | CNY187.140 (CNY211.4682) |
| 50+ | CNY176.780 (CNY199.7614) |
Price for:Each
Minimum: 1
Multiple: 1
CNY287.56 (CNY324.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoATP19SL3712B0SA03Q
Order Code3586800
Product RangeATP19 Series
Technical Datasheet
Product RangeATP19 Series
Panel Cutout Diameter19mm
Switch OperationMomentary
Actuator / Cap ColourTransparent
Contact Current AC Max3A
Contact Current DC Max3A
Contact Voltage VDC28V
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourBlue
Panel Cutout (H x W)-
Technical Specifications
Product Range
ATP19 Series
Switch Operation
Momentary
Contact Current AC Max
3A
Contact Voltage VDC
28V
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
19mm
Actuator / Cap Colour
Transparent
Contact Current DC Max
3A
Switch Mounting
Panel Mount
Illumination Colour
Blue
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454