Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoCD16RM0SBR.
Order Code3595707
Product RangeCD Series
Technical Datasheet
97 In Stock
Need more?
97 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY72.470 (CNY81.8911) |
5+ | CNY66.330 (CNY74.9529) |
10+ | CNY60.190 (CNY68.0147) |
20+ | CNY57.970 (CNY65.5061) |
50+ | CNY55.750 (CNY62.9975) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.47 (CNY81.89 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoCD16RM0SBR.
Order Code3595707
Product RangeCD Series
Technical Datasheet
No. of Circuits16Circuits
Switch Actuator StyleRotary
Switch MountingSurface Mount
Contact Configuration-
Contact Voltage DC Max20V
Contact Current DC Max-
Product RangeCD Series
Switch TypeDIP Sealed
Technical Specifications
No. of Circuits
16Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
20V
Product Range
CD Series
Switch Actuator Style
Rotary
Contact Configuration
-
Contact Current DC Max
-
Switch Type
DIP Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000748