Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoEDSSC1LFS
Order Code3941574
Product RangeED Series
Your Part Number
Technical Datasheet
1,950 In Stock
Need more?
1950 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.650 (CNY18.8145) |
| 10+ | CNY14.050 (CNY15.8765) |
| 25+ | CNY13.030 (CNY14.7239) |
| 50+ | CNY11.770 (CNY13.3001) |
| 100+ | CNY10.500 (CNY11.865) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.65 (CNY18.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoEDSSC1LFS
Order Code3941574
Product RangeED Series
Technical Datasheet
Product RangeED Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound - Dome
Actuating Force240gf
Contact Rating100mA at 100VDC
Switch Dimensions (L x W)12.7mm x 11.3mm
IP RatingIP67
IlluminationNon Illuminated
Technical Specifications
Product Range
ED Series
Switch Mounting
Surface Mount
Actuating Force
240gf
Switch Dimensions (L x W)
12.7mm x 11.3mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round - Dome
Contact Rating
100mA at 100VDC
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00055