Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoK12PL GN 1.5 5N LV306
Order Code3263318
Product RangeK12 Series
Also Known AsY16WB4500FP
Technical Datasheet
95 In Stock
Need more?
95 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.740 (CNY47.1662) |
| 5+ | CNY36.520 (CNY41.2676) |
| 10+ | CNY30.260 (CNY34.1938) |
| 20+ | CNY27.130 (CNY30.6569) |
| 50+ | CNY25.040 (CNY28.2952) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.74 (CNY47.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoK12PL GN 1.5 5N LV306
Order Code3263318
Product RangeK12 Series
Also Known AsY16WB4500FP
Technical Datasheet
Product RangeK12 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force500gf
Contact Rating100mA at 30VDC
Switch Dimensions (L x W)12mm x 12mm
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
K12 Series
Switch Mounting
Through Hole
Actuating Force
500gf
Switch Dimensions (L x W)
12mm x 12mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
100mA at 30VDC
IP Rating
IP40
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003