Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSC1101J LFS
Order Code4011733
Product RangeKSC Series
Also Known AsY31G21W10FP
Your Part Number
Technical Datasheet
50 In Stock
Need more?
50 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.450 (CNY3.8985) |
| 50+ | CNY3.210 (CNY3.6273) |
| 100+ | CNY2.880 (CNY3.2544) |
| 250+ | CNY2.660 (CNY3.0058) |
Price for:Each
Minimum: 10
Multiple: 10
CNY34.50 (CNY38.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSC1101J LFS
Order Code4011733
Product RangeKSC Series
Also Known AsY31G21W10FP
Technical Datasheet
Product RangeKSC Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound - Without Button
Actuating Force160gf
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)6.2mm x 6.2mm
IP RatingIP67
IlluminationNon Illuminated
Product Overview
KSC1101J LFS is a sealed tactile switch for SMT which is a variant from the existing well known KSC series. From this base user can enhance features to reach outstanding proposal for the market. Using hard actuator, it offers a high tactile ratio without sacrificing the lifetime which lasts up to 3M cycles with 6x6mm compact size and standard height at 3.9mm. This tactile switch will be mainly recommended for applications requiring high tactile ratio and long lifetime like avionics/industrial consoles, high end consumer, gaming, medical, drones, or any other demanding applications.
- J bend termination
- Normally open function, SPST NO contact type
- Maximum power is 1VA
- Minimum voltage rating is 0.02V and maximum voltage rating is 32V
- Minimum current rating is 1mA and maximum current rating is 50mA
- Operating temperature is -40˚C to 85˚C
- Operating force is 1.6N
- Silver plated contact material
- IP67 sealed
- Top actuated, actuator height off PCB pins is 3.9mm
Technical Specifications
Product Range
KSC Series
Switch Mounting
Surface Mount
Actuating Force
160gf
Switch Dimensions (L x W)
6.2mm x 6.2mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round - Without Button
Contact Rating
50mA at 32VDC
IP Rating
IP67
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000771