Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoMDPSLFS
Order Code2320076
Product RangeMDP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY23.100 (CNY26.103) |
5+ | CNY21.530 (CNY24.3289) |
10+ | CNY19.950 (CNY22.5435) |
20+ | CNY18.730 (CNY21.1649) |
50+ | CNY17.510 (CNY19.7863) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.10 (CNY26.10 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoMDPSLFS
Order Code2320076
Product RangeMDP Series
Technical Datasheet
Product RangeMDP Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StylePlunger for Cap
Actuating Force260gf
Contact Rating100mA at 100VDC
Switch Dimensions (L x W)12.7mm x 12.7mm
IP Rating-
IlluminationNon Illuminated
Product Overview
The MDPSLFS is an unsealed non-illuminated Tactile Switch with SPST-NO contact arrangement. It has hard actuator and silver-plated PC pin terminals for through-hole mounting.
- Short travel
- Self cleaning
- Excellent tactile feel
- 200000-cycle Operating life
Applications
Aerospace, Defence, Military
Technical Specifications
Product Range
MDP Series
Switch Mounting
Through Hole
Actuating Force
260gf
Switch Dimensions (L x W)
12.7mm x 12.7mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Plunger for Cap
Contact Rating
100mA at 100VDC
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045