Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS526 SM15 SMTR2 LFS
Order Code3780598
Product RangePTS526 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.960 (CNY1.0848) |
| 50+ | CNY0.899 (CNY1.0159) |
| 100+ | CNY0.808 (CNY0.913) |
| 500+ | CNY0.701 (CNY0.7921) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.96 (CNY1.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS526 SM15 SMTR2 LFS
Order Code3780598
Product RangePTS526 Series
Technical Datasheet
Product RangePTS526 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)5.2mm x 5.2mm
Technical Specifications
Product Range
PTS526 Series
Switch Mounting
Surface Mount
Switch Dimensions (L x W)
5.2mm x 5.2mm
Actuator Orientation
Top Actuated
Contact Rating
50mA at 12VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000126