Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS645VH58-2 LFS.
Order Code2320088
Product RangePTS645 Series
Also Known AsPTS645VH58-2LFS
Technical Datasheet
4,405 In Stock
10,000 more incoming. You can reserve stock now
4405 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.920 (CNY2.1696) |
| 50+ | CNY1.850 (CNY2.0905) |
| 100+ | CNY1.730 (CNY1.9549) |
| 500+ | CNY1.580 (CNY1.7854) |
Price for:Each
Minimum: 10
Multiple: 10
CNY19.20 (CNY21.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS645VH58-2 LFS.
Order Code2320088
Product RangePTS645 Series
Also Known AsPTS645VH58-2LFS
Technical Datasheet
Product RangePTS645 Series
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force200gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)7.5mm x 7.1mm
IP RatingIP40
IlluminationNon Illuminated
SVHCTo Be Advised
Product Overview
The PTS645VH58-2LFS is a right-angle through-hole Tactile Switch with momentary action and SPST-NO contact arrangement. It has round actuator and silver-plated PC pin terminals.
- Side actuated
- Vertical terminations
- 5.85mm actuator height off PCB
- 100000-cycle Operating life
- Compact size 6 x 6mm
Applications
Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Consumer Electronics
Technical Specifications
Product Range
PTS645 Series
Switch Mounting
Through Hole
Actuating Force
200gf
Switch Dimensions (L x W)
7.5mm x 7.1mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
IP40
SVHC
To Be Advised
Technical Docs (2)
Alternatives for PTS645VH58-2 LFS.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000621