Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoRTE1600N44
Order Code2435320
Technical Datasheet
Switch MountingThrough Hole
No. of Switch Positions16 Position
Switching Voltage30VDC
Output CodeHexadecimal
Switching Current100mA
Switch ConstructionUnsealed
Actuator LevelFlushed
Product Overview
The RTE1600N44 is a 16-position through-hole low-profile Rotary Coded DIP Switch with PC pin termination. It has gold-plated bronze contact, LCP flush recessed rotary actuator for tool, PPS base and nickel-plated brass cover.
- Miniature size with robust metal cover in black or silver nickel finish
- 20000-cycle Electrical life
- -25 to 85°C Operating temperature range
Applications
Computers & Computer Peripherals, Automation & Process Control, Safety, Sensing & Instrumentation, Industrial
Technical Specifications
Switch Mounting
Through Hole
Switching Voltage
30VDC
Switching Current
100mA
Actuator Level
Flushed
No. of Switch Positions
16 Position
Output Code
Hexadecimal
Switch Construction
Unsealed
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365015
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454