Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY143.070 (CNY161.6691) |
5+ | CNY116.710 (CNY131.8823) |
10+ | CNY90.360 (CNY102.1068) |
50+ | CNY90.050 (CNY101.7565) |
100+ | CNY89.740 (CNY101.4062) |
250+ | CNY89.440 (CNY101.0672) |
Product Information
Product Overview
The Echo 26A is an active, embedded GPS antenna, measuring at 19.7 x 19.6 x 6.6mm. This high gain ceramic patch antenna is perfect for GPS applications designed to include embedded solutions that can still produce high levels of performance despite its small form factor. With its built in Low Noise Amplifier (LNA), this active GPS antenna produces an impressive peak gain of 27dB that drives strong satellite signal reception and transmission strength as well as influencing a quick time to fix to satellites. These two factors are vital for your GPS system to maintain live positional information, especially when the signal from the satellite is weak. Common applications include: vehicle/fleet/asset tracking, mobile applications and general position services. The Echo 26A has a centre frequency of 1575.42MHz for GPS compatibility. The built in Low Noise Amplifier (LNA) produces a gain of 27dB, working on a current range between 7-16mA @ 2.5-5V DC. The Echo 26A is supplied as standard with 100mm 1.13mm Ø coaxial cable, terminated with an IPEX connector.
- Built in LNA (Low Noise Amplifier) that produces high gain potential
- Ceramic filter to reduce noise
- Small footprint allows integration into tight spaces
- 1.13mm cable type
- Centre frequency: 1575.42MHz
- Operating Temperature: -40 to +85°C
- Dimensions (LxWxH): 19.7x19.6x6.6mm
Technical Specifications
Patch
1.57542GHz
27dBi
-
Right Hand Circular
No SVHC (21-Jan-2025)
-
I-Pex Connector
1.5
50ohm
Echo 26A
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate