Print Page
PDD61606C-200SMAM
RF Antenna, Wall, Linear Vertical, 4.2 to 6 GHz, 5.3 dB, 3 VSWR
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoPDD61606C-200SMAM
Order Code4070670
Technical Datasheet
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY538.140 (CNY608.0982) |
Price for:Each
Minimum: 1
Multiple: 1
CNY538.14 (CNY608.10 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoPDD61606C-200SMAM
Order Code4070670
Technical Datasheet
Frequency Min4.2GHz
Frequency Max6GHz
Gain5.3dB
VSWR3
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear Vertical
Technical Specifications
Frequency Min
4.2GHz
Gain
5.3dB
Input Power
5W
Antenna Polarisation
Linear Vertical
Frequency Max
6GHz
VSWR
3
Input Impedance
50ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.3