Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4GL-1AFG-A
Order Code8721467
Technical Datasheet
2 In Stock
Need more?
2 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY744.600 (CNY841.398) |
Price for:Each
Minimum: 1
Multiple: 1
CNY744.60 (CNY841.40 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4GL-1AFG-A
Order Code8721467
Technical Datasheet
Product Range-
Contact ConfigurationSPDT-2NC / 2NO
Switch TerminalsScrew
Contact Voltage AC Max125V
Contact Current AC Max15A
IP Rating-
Contact Voltage DC Max24V
Contact Current DC Max4mA
SVHCTo Be Advised
Technical Specifications
Product Range
-
Switch Terminals
Screw
Contact Current AC Max
15A
Contact Voltage DC Max
24V
SVHC
To Be Advised
Contact Configuration
SPDT-2NC / 2NO
Contact Voltage AC Max
125V
IP Rating
-
Contact Current DC Max
4mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4