Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSDMC79010EX
Order Code2835365
Product RangePreventa ATEX D
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,517.690 (CNY1,714.9897) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,517.69 (CNY1,714.99 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSDMC79010EX
Order Code2835365
Product RangePreventa ATEX D
Technical Datasheet
Product RangePreventa ATEX D
Contact ConfigurationDPST-NC
Switch TerminalsCable
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP66, IP67
Contact Voltage DC Max100V
Contact Current DC Max100mA
SVHCTo Be Advised
Product Overview
XCSDMC79010EX is a telemecanique coded magnetic switch. The product has IP degree of protection such as IP66 conforming to IEC 60529, IP67 conforming to IEC 60529. complies with IEC 60079-0, EN 60079-11, EN 60079-18, IEC 60079-31, ISO 13849-1.
- Plastic material, 2 NC contacts type and composition, staggered contact operation
- Pre-cabled electrical connection, 4 x 0.25mm² cable composition, 10m length
- Rectangular, compact design, 2 number of poles
- 5mm assured operating distance, 15mm assured tripping distance, 3 directions, PVC cable material
- 24VDC rated operational voltage, 100mA maximum [Ie] rated operational current
- 100VDC rated insulation voltage, 2.5kV conforming to IEC 60947-5-1 rated impulse withstand voltage
- 10 Ohm resistance across terminals, Rhodium contacts material, 1200000 cycles electrical durability
- 100VDC maximum switching voltage, 0.1 to 100mA switching capacity range
- 1000MOhm insulation resistance, 150Hz switching frequency, thermoplastic PBT enclosure material
- Operation ambient air temperature range from -25 to 85°C, 18 months warranty, size is 51 x 16 x 7mm
Technical Specifications
Product Range
Preventa ATEX D
Switch Terminals
Cable
Contact Current AC Max
-
Contact Voltage DC Max
100V
SVHC
To Be Advised
Contact Configuration
DPST-NC
Contact Voltage AC Max
-
IP Rating
IP66, IP67
Contact Current DC Max
100mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.375