Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,642.300 (CNY1,855.799) |
Product Overview
The 82850001 is a 42W 12V DC direct Drive Motor with 4150RPM maximum rotational speed, 390mNm maximum torque. It features 42mm diameter sintered bronze bearings lubricated for life and 6mm diameter 2 ball bearings supply connections by 2 leads, long service life motors. Suitable for gas analysers, pumps/vacuum devices, cash registers, printers, mixers for automatic drink dispenser, compressors, spindle drives for engraving machines, document sorters, automatic swimming-pool cleaners, filtering systems, water circulators for whirlpool baths, paper drivers for photocopiers, opening/closing of automatic doors, machines for making spectacle lenses and high-power drive applications.
- 63% Efficiency
- IP20 Protection rating
- 63°C Gearbox case temperature rise
Applications
Motor Drive & Control, Consumer Electronics
Technical Specifications
Brushed
4150rpm
42W
112.6mm
Lead (21-Jan-2025)
12V
390mN-m
42mm
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate