Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXON MOTOR
Manufacturer Part No118391
Order Code1909096
Product RangeRE 10
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,007.360 (CNY1,138.3168) |
| 5+ | CNY987.220 (CNY1,115.5586) |
| 10+ | CNY967.070 (CNY1,092.7891) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,007.36 (CNY1,138.32 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 118391 from Maxon Motor is a high quality motor fitted with powerful permanent magnets of 10mm diameter. The “heart” of the motor is the worldwide patented ironless rotor which means means cutting-edge technology in compact, powerful and low inertia drives.
- Nominal voltage of 12V
- Load current of 3.59mA
- Load speed of 11600rpm
- Maximum efficiency of 67%
- Weight of 7g
- Ambient temperature range from -20°C to 65°C
- Terminal resistance of 114ohm
- Sleeve bearing
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
DC Motor Type
Brushed
Torque Max
0.746mN-m
Motor Size
10mm
Product Range
RE 10
Supply Voltage VDC
12V
Power Rating
750mW
External Length
17mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032659