Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY349.050 (CNY394.4265) |
5+ | CNY335.600 (CNY379.228) |
10+ | CNY329.300 (CNY372.109) |
20+ | CNY323.190 (CNY365.2047) |
Product Information
Product Overview
MP011718 is a hexagonal battery indicator with a multi-colour indication of battery levels. With a bright 10-segment LED display, it shows 1 red, 2 yellow and 7 green LED indicators. This also comes with a customizable battery level testing function where the battery level goes down one bar by one bar every 150s and goes up one bar by one bar every 200s. When the battery level is lower than one bar, it will output 0V and when the battery level is higher than one bar, it will output 5V. It works with a wide operating voltage of 9V - 85VDC and a working temperature range from -20°C to 75°C. All this comes in a compact IP65 waterproof transparent ABS display panel material making it reliable in robust industrial conditions.
- Lead acid storage battery indicator
- 10 LED segment of 1-red, 2-yellow and 7-green display
- Wide operating temperature range of -20°C to 75°C
- IP65 proof hexagonal panel
- Supply of 9V - 85VDC
Applications
Industrial, Test & Measurement, Automotive Systems, Instrumentation
Contents
x1 Battery indicator, 53 x 32 x 24mm.
Notes
Easy screwing installation, IP65 waterproof transparent ABS display panel.
Technical Specifications
-
-
24.5mm
9VDC
-20°C
MP Multicolour Battery indicators
Battery Level Display
-
36.5mm
85VDC
75°C
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate