Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY440.860 (CNY498.1718) |
5+ | CNY424.410 (CNY479.5833) |
10+ | CNY412.880 (CNY466.5544) |
Product Information
Product Overview
The DMS-30PC-1-RS-C is a 3-1/2-digit standard red Miniature Digital Panel Voltmeter with LED display low-power. The meter is achieved by integrating their display, display drivers, reference circuit and A/D converter into in a single epoxy-encapsulated assembly. It incorporates an extremely stable, double-regulated reference and is fully calibrated prior to potting. It guarantees outstanding initial accuracy and excellent stability (±0.15 counts/°C). It operates from a single 5V supply and the low-power models draw as little as 10mA (50mW total power). A DISPLAY TEST function is standard on each device. It includes a complete line of optional "plug-on" application boards that conveniently convert your meter into an application-specific instrument.
- User-selectable decimal point placement
- Auto-calibration, ±1 count accuracy
- 0 to 60°C Temperature range
Applications
Industrial, Metering, Test & Measurement
Technical Specifications
3-1/2
-2V to +2V
21.3mm
4.75V
0°C
-
DC Voltage
14.2mm
53.1mm
5.25V
60°C
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for DMS-30PC-1-RS-C
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate