Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.040 (CNY132.2552) |
Product Information
Product Overview
RJ45SPLITTER is a 2-to-1 RJ45 splitter cable adapter - F/M. It enables two 100Mb network connections from a single 8 wire network connection, without the need to run additional cables. It combines two Ethernet ports into one RJ45 wall outlet and then split one Cat 5/5e line back out to two devices through the wall outlet at the other end of the connection. Designed and built for IT professionals. Ideal for 10/100Mbps Ethernet application (Not suitable for Gigabit network (1000Mbps).
- RJ45 splitter cable is easy to use and install
- Provides a stable connection for 2 devices, allowing to work efficiently without any interruption
- Designed and constructed for maximum durability
Notes
This adapter cannot be used to split a network connection in two ports; The adapter is meant to be used in pairs, for example to connect 2 devices on the destination side with 2 Ethernet ports on the source side over a single cable run.
Technical Specifications
Cat5, Cat5e
UTP (Unshielded Twisted Pair)
330mm
-
RJ45 Plug to 2x RJ45 Jack
Beige
13"
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate