Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY285.970 (CNY323.1461) |
Product Information
Product Overview
CC1M-40G-USB-CABLE is an USB4 cable. This USB4 cable connects to USB Type-C (USB 3.2), Thunderbolt 4/3, and PCIe-enabled devices, delivering up to 40Gbps, 4K/8K video, and 100W charging. This USB4 Type-C cable is USB-IF certified for guaranteed USB-C compatibility. It is ideal for 40Gbps data transfer to external USB-C-enabled external storage devices or as a single-cable connection from a USB-C dock to a laptop. This cable has undergone rigorous USB-IF compliance testing to meet USB4 specifications. This includes electrical and mechanical standards that ensure a reliable, high-quality cable for USB-C devices. It is Ideal for high-speed data transfers or docks, dock and charge a USB-C laptop over a single connection, works w/Apple M1/M2/M3 Pro/Max MacBooks.
- Connect to an external USB-C networking device or PCIe chassis/storage
- High-performance, USB-IF certified, quality construction
- 2 years warranty
- Nickel connector plating, TPE cable jacket
- 40Gbps maximum data transfer rate
- 8K at 120Hz maximum digital resolutions
- Operating temperature range from 0°C to 45°C
- Black colour, 34AWG wire gauge
- 1m cable length, 5mm cable OD
Technical Specifications
Type C Plug to Type C Plug
3.3ft
Black
-
1m
USB 2.0, 3.0, 3.2
E-Marked Cable
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate