Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEGRAND
Manufacturer Part No31916
Order Code3063264
Product RangeColson Series
Technical Datasheet
84 In Stock
Need more?
84 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,040.160 (CNY1,175.3808) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY1,040.16 (CNY1,175.38 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEGRAND
Manufacturer Part No31916
Order Code3063264
Product RangeColson Series
Technical Datasheet
Cable Tie MaterialNylon (Polyamide)
Cable Tie ColourBlack
Cable Tie Length265mm
Cable Tie Width9mm
Cable Bundle Diameter Max62mm
Minimum Loop Tensile Strength50N
Cable Tie TypeStandard
Product RangeColson Series
Product Overview
The 31916 is a Colson™ Installation Cable Tie, 252mm flat length. This cable tie features UV-resistant, black colour, external teeth and are designed to hold cables, strands and tubes in external installations. Colson™ accessories enable the ties to be used whatever the support (duct, sheeting and post).
- 25.4rpm Traction speed
- 5daN Ratchet force
Applications
Maintenance & Repair
Technical Specifications
Cable Tie Material
Nylon (Polyamide)
Cable Tie Length
265mm
Cable Bundle Diameter Max
62mm
Cable Tie Type
Standard
SVHC
No SVHC (15-Jun-2015)
Cable Tie Colour
Black
Cable Tie Width
9mm
Minimum Loop Tensile Strength
50N
Product Range
Colson Series
Technical Docs (1)
Alternatives for 31916
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42